MOXA BXP-C100 Industrial Computer 90 W Intel Core i7-1185G7E 2.8 GHz 8GB 4 Linux, Windows

Subtotal (1 unit)*

€3,632.14

(exc. VAT)

€4,467.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,632.14

*price indicative

RS Stock No.:
111-938
Mfr. Part No.:
BXP-C100-C7-8L-T
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Cores

4

Product Type

Industrial Computer

Processor Type

Intel Core i7-1185G7E

Series

BXP-C100

Clock Speed

2.8GHz

Compatible Operating System

Linux, Windows

IP Rating

IP20

Port Type

Serial, VGA, HDMI, USB, Ethernet

Number of Card Slots

2

Maximum Power Consumption

90W

Housing Material

Metal

Graphic Output Onboard

Yes

Onboard Memory

8GB

Type of Memory Onboard

DDR4

Standards/Approvals

UL 62368-1, WEEE, IEC 61000-4-2, UL 62368-1 (CB), IEC 60068-2-64, IEC 60068-2-1, CRoHS, CISPR 32, BSMI, DNV-CG-0339, IEC 60945, IEC 61000-4-5, IEC 61000-4-3, RoHS, IEC 60068-2-27, IEC 61000-4-4, ISTA 1A, EN 55032/35, EN 62368-1, IEC 62368-1, IEC 61000-4-8, IEC 61000-4-6, FCC Part 15B Class A, IEC 60068-2-2

Minimum Operating Temperature

-30°C

Width

166mm

Depth

210mm

Maximum Operating Temperature

60°C

COO (Country of Origin):
TW
The Moxa Wall mount computers come with 4 digital inputs, and 4 digital outputs. The communication interfaces are located on the front and rear sides of the product, enabling easy access and expansion for industrial applications. A dual storage design that includes CFast and SD slots enables easy storage expansion. The unique battery fastener cover design for the battery slot secures the battery in place and ensures stability in all operating environments.

Box type computer with fanless design

11th Gen Intel Celeron or Intel Core processor

1 x Cfast and 1 x SD storage slots

10 LAN port and 2 Serial port

Compact size to fit most field applications

Related links