MOXA DRP-C100 Industrial Computer 90 W Intel Core i7-1185G7E Processor 2.8 GHz 8GB 4 Linux, Windows
- RS Stock No.:
- 112-032
- Mfr. Part No.:
- DRP-C100-C7-8L-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€4,066.22
(exc. VAT)
€5,001.45
(inc. VAT)
- Ready to ship from 30 October 2026
Units | Per unit |
|---|---|
| 1 + | €4,066.22 |
*price indicative
- RS Stock No.:
- 112-032
- Mfr. Part No.:
- DRP-C100-C7-8L-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Processor Type | Intel Core i7-1185G7E Processor | |
| Product Type | Industrial Computer | |
| Number of Cores | 4 | |
| Series | DRP-C100 | |
| Clock Speed | 2.8GHz | |
| IP Rating | IP20 | |
| Compatible Operating System | Linux, Windows | |
| Port Type | Ethernet, Serial, VGA, USB, HDMI | |
| Number of Card Slots | 2 | |
| Maximum Power Consumption | 90W | |
| Housing Material | Metal | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 8GB | |
| Type of Memory Onboard | DDR4 | |
| Standards/Approvals | IEC 62368-1, IEC 61000-4-6, IEC 60068-2-27, IEC 61000-4-3, UL 62368-1, IEC 60068-2-1, EN 55032/35, IEC 61000-4-8, FCC Part 15B Class A, EN 62368-1, IEC 60945, IEC 61000-4-4, ISTA 1A, UL 62368-1 (CB), BSMI, WEEE, IEC 61000-4-5, DNV-CG-0339, CRoHS, IEC 60068-2-2, CISPR 32, IEC 61000-4-2, RoHS, IEC 60068-2-64 | |
| Width | 130mm | |
| Minimum Operating Temperature | -30°C | |
| Depth | 94mm | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Processor Type Intel Core i7-1185G7E Processor | ||
Product Type Industrial Computer | ||
Number of Cores 4 | ||
Series DRP-C100 | ||
Clock Speed 2.8GHz | ||
IP Rating IP20 | ||
Compatible Operating System Linux, Windows | ||
Port Type Ethernet, Serial, VGA, USB, HDMI | ||
Number of Card Slots 2 | ||
Maximum Power Consumption 90W | ||
Housing Material Metal | ||
Graphic Output Onboard Yes | ||
Onboard Memory 8GB | ||
Type of Memory Onboard DDR4 | ||
Standards/Approvals IEC 62368-1, IEC 61000-4-6, IEC 60068-2-27, IEC 61000-4-3, UL 62368-1, IEC 60068-2-1, EN 55032/35, IEC 61000-4-8, FCC Part 15B Class A, EN 62368-1, IEC 60945, IEC 61000-4-4, ISTA 1A, UL 62368-1 (CB), BSMI, WEEE, IEC 61000-4-5, DNV-CG-0339, CRoHS, IEC 60068-2-2, CISPR 32, IEC 61000-4-2, RoHS, IEC 60068-2-64 | ||
Width 130mm | ||
Minimum Operating Temperature -30°C | ||
Depth 94mm | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- TW
Related links
- MOXA DRP-C100 Industrial Computer 90 W Intel Core i7-1185G7E Processor 2.8 GHz 8GB 4 Linux, Windows
- MOXA DRP-C100 Industrial Computer 90 W Intel Core i7-1185G7E Processor 2.8 GHz 8GB 4 Windows, Linux
- MOXA Intel Core i7-1185G7E Linux, Windows
- MOXA DRP-C100 Industrial Computer 90 W Intel Core i5-1145G7E Processor 2.6 GHz 8GB 4 Linux, Windows
- MOXA DRP-C100 Industrial Computer 90 W Intel Celeron 6305E Processor 1.8 GHz 8GB 2 Windows, Linux
- MOXA DRP-C100 Industrial Computer 90 W Intel Core i5-1145G7E Processor 2.6 GHz 8GB 4 Windows, Linux
- MOXA DRP-C100 Industrial Computer 90 W Intel Celeron 6305E Processor 1.8 GHz 8GB 2 Linux, Windows
- MOXA DRP-A100 Industrial Computer 50 W Intel Atom X6425E Processor 2 GHz 8GB 4 Linux, Windows
