MOXA DRP-C100 Industrial Computer 90 W Intel Celeron 6305E Processor 1.8 GHz 8GB 2 Windows, Linux
- RS Stock No.:
- 112-022
- Mfr. Part No.:
- DRP-C100-C1-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,755.00
(exc. VAT)
€2,158.65
(inc. VAT)
- Ready to ship from 04 November 2026
Units | Per unit |
|---|---|
| 1 + | €1,755.00 |
*price indicative
- RS Stock No.:
- 112-022
- Mfr. Part No.:
- DRP-C100-C1-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Industrial Computer | |
| Processor Type | Intel Celeron 6305E Processor | |
| Number of Cores | 2 | |
| Series | DRP-C100 | |
| Clock Speed | 1.8GHz | |
| Compatible Operating System | Windows, Linux | |
| IP Rating | IP20 | |
| Port Type | Ethernet, Serial, HDMI, VGA, USB | |
| Number of Card Slots | 2 | |
| Maximum Power Consumption | 90W | |
| Housing Material | Metal | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 8GB | |
| Type of Memory Onboard | DDR4 | |
| Standards/Approvals | UL 62368-1, FCC Part 15B Class A, EN 55032/35, CRoHS, IEC 61000-4-2, IEC 60068-2-1, IEC 61000-4-5, WEEE, ISTA 1A, IEC 61000-4-3, BSMI, DNV-CG-0339, EN 62368-1, IEC 60068-2-27, IEC 60068-2-64, IEC 62368-1, IEC 61000-4-8, CISPR 32, IEC 60068-2-2, UL 62368-1 (CB), IEC 61000-4-4, IEC 60945, IEC 61000-4-6, RoHS | |
| Width | 130mm | |
| Minimum Operating Temperature | -30°C | |
| Depth | 60mm | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Industrial Computer | ||
Processor Type Intel Celeron 6305E Processor | ||
Number of Cores 2 | ||
Series DRP-C100 | ||
Clock Speed 1.8GHz | ||
Compatible Operating System Windows, Linux | ||
IP Rating IP20 | ||
Port Type Ethernet, Serial, HDMI, VGA, USB | ||
Number of Card Slots 2 | ||
Maximum Power Consumption 90W | ||
Housing Material Metal | ||
Graphic Output Onboard Yes | ||
Onboard Memory 8GB | ||
Type of Memory Onboard DDR4 | ||
Standards/Approvals UL 62368-1, FCC Part 15B Class A, EN 55032/35, CRoHS, IEC 61000-4-2, IEC 60068-2-1, IEC 61000-4-5, WEEE, ISTA 1A, IEC 61000-4-3, BSMI, DNV-CG-0339, EN 62368-1, IEC 60068-2-27, IEC 60068-2-64, IEC 62368-1, IEC 61000-4-8, CISPR 32, IEC 60068-2-2, UL 62368-1 (CB), IEC 61000-4-4, IEC 60945, IEC 61000-4-6, RoHS | ||
Width 130mm | ||
Minimum Operating Temperature -30°C | ||
Depth 60mm | ||
Maximum Operating Temperature 60°C | ||
Related links
- MOXA DRP-C100 Industrial Computer 90 W Intel Celeron 6305E Processor 1.8 GHz 8GB 2 Windows, Linux
- MOXA DRP-C100 Industrial Computer 90 W Intel Celeron 6305E Processor 1.8 GHz 8GB 2 Linux, Windows
- MOXA DRP-C100 Industrial Computer 90 W Intel Core i7-1185G7E Processor 2.8 GHz 8GB 4 Windows, Linux
- MOXA DRP-C100 Industrial Computer 90 W Intel Core i5-1145G7E Processor 2.6 GHz 8GB 4 Windows, Linux
- MOXA DRP-A100 Industrial Computer 50 W Intel Atom X6211E Processor 1.3 GHz 8GB 2 Windows, Linux
- MOXA Intel Celeron 6305E Windows, Linux
- MOXA DRP-C100 Industrial Computer 90 W Intel Core i5-1145G7E Processor 2.6 GHz 8GB 4 Linux, Windows
- MOXA DRP-C100 Industrial Computer 90 W Intel Core i7-1185G7E Processor 2.8 GHz 8GB 4 Linux, Windows
