Siemens 6AV7880, Industrial Computer, Intel Core i5 2.4 GHz, 8 GB, 4 Windows

Subtotal (1 unit)*

€3,548.50

(exc. VAT)

€4,364.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,548.50

*price indicative

RS Stock No.:
149-113
Mfr. Part No.:
6AV7880-4BA01-0AA2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Processor Type

Intel Core i5

Number of Cores

4

Clock Speed

2.4 GHz

Series

6AV7880

IP Rating

IP65

Compatible Operating System

Windows 10

Supply Voltage

19 Vdc, 100 → 240 Vac

Dimensions

272 x 25 x 192 mm

Port Type

Bluetooth, Ethernet, Micro HDMI, Micro SDXC, Universal Audio Jack, USB, Wi-FI

Onboard Memory

8 GB

COO (Country of Origin):
TW
The Siemens IPC is multi-touch. It having 256 GB SSD and 8 GB RAM. it Features an Intel Core i5-11, Windows 10 21H2 IoT Enterprise LTSC, resolution upto 1280x800 pixels, brightness is 350 cd/m2, Wi-Fi, Bluetooth with 3,500 mAh battery.

Turbo Boost Technology 2.0
Micro HDMI

Related links