Schneider Electric Harmony P6 Industrial Computer Intel Celeron 2 Windows 10

Subtotal (1 unit)*

€1,187.00

(exc. VAT)

€1,460.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,187.00

*price indicative

RS Stock No.:
212-337
Mfr. Part No.:
HMIP6CBCTO
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Processor Type

Intel Celeron

Product Type

Industrial Computer

Number of Cores

2

Series

Harmony P6

Compatible Operating System

Windows 10

Bus Type

PCI, PCIe

Port Type

RJ45, USB, RS232C, DisplayPort

Number of Card Slots

2

Graphic Output Onboard

Yes

Minimum Operating Temperature

0°C

Width

290mm

Standards/Approvals

CSA, RCM, UKCA, CE, ATEX Zone 2, cULus Class 1 Division 2 (without DIO), DNV, IECEx Zone 2, ATEX Zone 22 (dust), UL 61010-2-201, cULus, IECEx zone 22

Maximum Operating Temperature

55°C

COO (Country of Origin):
CN
The Schneider Electric Box PC runs on Windows 10 operating system with an input supply voltage of 24Vdc or 100Vac to 240Vac. It is available as Configured-To-Order in the online product selector tool. The Box processor is Intel Celeron 4305UE with 2 cores 2 threads, and 4GB to 16GB DDR4 RAM. The available expansion slots are 1x PCI + 1x PCIe, 2x PCIe or 2x PCI, and storage slots are 1x M.2 SSD SATA, 2x 2.5 inch SATA.

Fast deliveries

Multiple choices

Easier mounting

Optimum ergonomics

Related links