MOXA UC-8100-ME-T Industrial Computer 6 W Armv7 Cortex-A8 1 GHz 8GB 1 Debian 9, Moxa Industrial Linux 1
- RS Stock No.:
- 288-949
- Mfr. Part No.:
- UC-8112-ME-T-LX
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€874.99
(exc. VAT)
€1,076.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €874.99 |
*price indicative
- RS Stock No.:
- 288-949
- Mfr. Part No.:
- UC-8112-ME-T-LX
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Processor Type | Armv7 Cortex-A8 | |
| Product Type | Industrial Computer | |
| Number of Cores | 1 | |
| Clock Speed | 1GHz | |
| Series | UC-8100-ME-T | |
| Compatible Operating System | Debian 9, Moxa Industrial Linux 1 | |
| Port Type | Ethernet | |
| Number of Card Slots | 1 | |
| Maximum Power Consumption | 6W | |
| Housing Material | Metal | |
| Onboard Memory | 8GB | |
| Type of Memory Onboard | DDR3, eMMC | |
| Width | 125.6mm | |
| Standards/Approvals | FC, IEC 61000-4-5, RoHS, IEC 61000-4-3, WEEE, CRoHS, IEC 61000-4-8, EN 55032/35, CE, CISPR 32, UL, FCC Part 15B Class A, IEC 61000-4-4, UL 60950-1, IEC 61000-4-6, Class I Division 2, IEC 61000-4-2 | |
| Depth | 54.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Processor Type Armv7 Cortex-A8 | ||
Product Type Industrial Computer | ||
Number of Cores 1 | ||
Clock Speed 1GHz | ||
Series UC-8100-ME-T | ||
Compatible Operating System Debian 9, Moxa Industrial Linux 1 | ||
Port Type Ethernet | ||
Number of Card Slots 1 | ||
Maximum Power Consumption 6W | ||
Housing Material Metal | ||
Onboard Memory 8GB | ||
Type of Memory Onboard DDR3, eMMC | ||
Width 125.6mm | ||
Standards/Approvals FC, IEC 61000-4-5, RoHS, IEC 61000-4-3, WEEE, CRoHS, IEC 61000-4-8, EN 55032/35, CE, CISPR 32, UL, FCC Part 15B Class A, IEC 61000-4-4, UL 60950-1, IEC 61000-4-6, Class I Division 2, IEC 61000-4-2 | ||
Depth 54.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
The Moxa Europe Arm-based wireless-enabled DIN-rail industrial computer features a 1 GHz CPU and 512 MB RAM for efficient performance. It offers 2 Ethernet ports and 2 serial ports, making it versatile for industrial networking and communication applications.
DIN rail mounting
Metal housing
Related links
- MOXA UC-3100 Industrial Computer 7.83 W ARM Cortex-A8 1 GHz 1GB Linux Debian 9, Kernel 4.4
- MOXA UC-8100-ME-T Industrial Computer 6 W ARM Cortex 1 GHz 4000MB 1 Linux
- MOXA UC-8410A Industrial Computer 19 W ARMv7 Cortex-A7 Dual-Core 1 GHz 1GB 2 Linux
- MOXA UC-8100A-ME-T Industrial Computer 6 W ARM Cortex 1 GHz 8000MB 1 Linux
- MOXA UC-8100 Industrial Computer 5.4 W ARM Cortex 1 GHz 8000MB 1 Linux
- MOXA UC-8200 Industrial Computer 10 W ARM Cortex-A7 Dual-Core 1 GHz 2GB 2 Kernel 5.10 Linux Debian 31,
- MOXA UC-3100 Industrial Computer 6 W ARM Cortex 1 GHz 8000MB 1 Linux
- MOXA UC-8100 Industrial Computer 5.4 W ARM Cortex 300 MHz 8000MB 1 Linux
