MOXA UC-8100 Industrial Computer 5.4 W ARM Cortex 300 MHz 8000MB 1 Linux

Subtotal (1 unit)*

€540.22

(exc. VAT)

€664.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€540.22

*price indicative

RS Stock No.:
255-3524
Mfr. Part No.:
UC-8131-LX
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Processor Type

ARM Cortex

Product Type

Industrial Computer

Number of Cores

1

Clock Speed

300MHz

Series

UC-8100

IP Rating

IP30

Compatible Operating System

Linux

Bus Type

VPB, AHB

Port Type

1 Serial, Ethernet

Maximum Power Consumption

5.4W

Number of Card Slots

1

Housing Material

Plastic

Onboard Memory

8000MB

Type of Memory Onboard

DDR3

Width

101mm

Minimum Operating Temperature

-10°C

Depth

128mm

Standards/Approvals

IEC 61000-4-2, FCC Part 15B Class A, IEC 61000-4-3, EN 55032/24, CRoHS, IEC 61000-4-6, WEEE, IEC 61000-4-5, RoHS, IEC 61000-4-8, CISPR 32, KC (UC-8162), UL 60950-1, IEC 61000-4-4

Maximum Operating Temperature

60°C

COO (Country of Origin):
TW
The Moxa Europe Arm cortex-A8 300 MHz/600 MHz/1 GHz IIoT gateway has 1 mini PCIe expansion slot for a wireless module. It has rich programmable LEDs and a programmable button for easy installation and maintenance. It has operating temperature range of -10 to 60°C.

Armv7 Cortex-A8 300/600/1000 MHz processor

Dual auto-sensing 10/100 Mbps Ethernet ports

Moxa Industrial Linux with 10-year superior long-term support

Debian 9 open platform

Related links