MOXA UC-8410A Series, Industrial Computer, 19W, ARM Cortex 2 Linux
- RS Stock No.:
- 288-955
- Mfr. Part No.:
- UC-8410A-T-LX
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,547.48
(exc. VAT)
€1,903.40
(inc. VAT)
Temporarily out of stock
- Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,547.48 |
*price indicative
- RS Stock No.:
- 288-955
- Mfr. Part No.:
- UC-8410A-T-LX
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Processor Type | ARM Cortex | |
| Number of Cores | 2 | |
| Series | UC-8410A Series | |
| Compatible Operating System | Linux | |
| IP Rating | IP30 | |
| Supply Voltage | 48 V | |
| Dimensions | 200 x 120 x 48.6 mm | |
| Port Type | Ethernet | |
| Maximum Power Consumption | 19W | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Processor Type ARM Cortex | ||
Number of Cores 2 | ||
Series UC-8410A Series | ||
Compatible Operating System Linux | ||
IP Rating IP30 | ||
Supply Voltage 48 V | ||
Dimensions 200 x 120 x 48.6 mm | ||
Port Type Ethernet | ||
Maximum Power Consumption 19W | ||
- COO (Country of Origin):
- TW
The Moxa Europe Arm-based wall-mount industrial computer is powered by a Cortex-A7 1 GHz dual-core processor, providing efficient performance. It is wireless-enabled with a PCIe mini slot for expansion and includes 2 USB 2.0 hosts for connecting mass storage devices.
Wall mounting installation
Robust fanless design
Robust fanless design
