Revolution PI PR100 Industrial Computer 20 W Arm Cortex A72 Broadcom BCM2711 Quad-core 1.5 GHz 32GB 4

Subtotal (1 unit)*

€637.84

(exc. VAT)

€784.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€637.84

*price indicative

RS Stock No.:
401-598
Mfr. Part No.:
PR100395
Manufacturer:
Revolution PI
Find similar products by selecting one or more attributes.
Select all

Brand

Revolution PI

Number of Cores

4

Processor Type

Arm Cortex A72 Broadcom BCM2711 Quad-core

Product Type

Industrial Computer

Series

PR100

Clock Speed

1.5GHz

IP Rating

IP20

Port Type

1 x RP-SMA, 2 x Pibridge, RJ45, Micro HDMI, RS485, USB 3.2 Type A, Micro USB

Maximum Power Consumption

20W

Housing Material

Polycarbonate

Onboard Memory

32GB

Type of Memory Onboard

eMMC Flash, LPDDR4 (RAM)

Depth

110.5mm

Width

45mm

Standards/Approvals

CE, UL, UKCA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

The Revolution PI RevPi Connect 4 expansion module has polycarbonate as housing material and DIN rail housing. Its dimension is 96 x 45 x 110.5 mm. It has Opto-decoupled solid state relay, normally open with max. 30 V, 300 mA DC output.

IP20 protection rated

Optical display

6 status LEDs

Related links