Phoenix Contact VL3 UPC Industrial Computer Intel Atom 1.5 GHz 120GB 2
- RS Stock No.:
- 496-059
- Mfr. Part No.:
- 1433152
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,069.32
(exc. VAT)
€1,315.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,069.32 |
*price indicative
- RS Stock No.:
- 496-059
- Mfr. Part No.:
- 1433152
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Cores | 2 | |
| Product Type | Industrial Computer | |
| Processor Type | Intel Atom | |
| Series | VL3 UPC | |
| Clock Speed | 1.5GHz | |
| IP Rating | IP30 | |
| Port Type | Ethernet | |
| Housing Material | Aluminium, Steel Sheet | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 120GB | |
| Type of Memory Onboard | LPDDR4 | |
| Standards/Approvals | USA/Canada Class I, CE-compliant, D T4, Groups A, UL 61010-2-201, Div. 2, UL 61010-1, UL | |
| Depth | 100mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Cores 2 | ||
Product Type Industrial Computer | ||
Processor Type Intel Atom | ||
Series VL3 UPC | ||
Clock Speed 1.5GHz | ||
IP Rating IP30 | ||
Port Type Ethernet | ||
Housing Material Aluminium, Steel Sheet | ||
Graphic Output Onboard Yes | ||
Onboard Memory 120GB | ||
Type of Memory Onboard LPDDR4 | ||
Standards/Approvals USA/Canada Class I, CE-compliant, D T4, Groups A, UL 61010-2-201, Div. 2, UL 61010-1, UL | ||
Depth 100mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- TW
The Phoenix Contact IP30 rated industrial box PC is designed to deliver exceptional performance in demanding environments. Featuring an efficient and reliable Intel Atom x6413E processor, it guarantees optimal functionality while remaining fanless and energy efficient. Ideal for automation tasks, its versatile interface options provide seamless connectivity, making it an excellent choice for applications ranging from control cabinet manufacturing to smart city solutions. With a wide operational temperature range and an impressive mean time between failures, this box PC stands out as a reliable solution for industrial use.
Versatile connectivity options enhance compatibility with various systems
High operational reliability reduces downtime and boosts productivity
Energy efficient components contribute to lower operational costs
Tailored for industrial applications which ensuring optimal performance
Compact form factor allows easy installation in tight spaces
Related links
- Phoenix Contact VL3 UPC Industrial Computer Intel Atom 1.3 GHz 30GB 2
- Siemens SIMATIC Industrial Computer Intel Atom 1.5 GHz 16GB 4 Windows 10
- Phoenix Contact Industrial Computer Intel Atom E3940 1.6 GHz 64GB Windows 10
- Siemens SIMATIC Industrial Computer Intel Atom 1.83 GHz 8GB 4 Windows 10
- Siemens SIMATIC Industrial Computer Intel Atom 1.58 GHz 8GB 2 Windows 10
- Phoenix Contact BL2 BPC Industrial Computer Intel Atom E3940 1.6 GHz 8GB Windows 10
- Siemens SIMATIC Industrial Computer Intel Atom 3 GHz 16GB 4 Windows 10
- Siemens SIMATIC Industrial Computer Intel Atom 1.3 GHz 16GB 2 Windows 10
