MOXA UC-2200A Industrial Computer 10.5 W ARM Cortex-A53 Dual-Core 1 GHz 2GB 2 Linux Debian 11, Kernel 5.10
- RS Stock No.:
- 633-578
- Mfr. Part No.:
- UC-2222A-T-AP
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,197.26
(exc. VAT)
€1,472.63
(inc. VAT)
- Ready to ship from 09 October 2026
Units | Per unit |
|---|---|
| 1 + | €1,197.26 |
*price indicative
- RS Stock No.:
- 633-578
- Mfr. Part No.:
- UC-2222A-T-AP
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Processor Type | ARM Cortex-A53 Dual-Core | |
| Number of Cores | 2 | |
| Product Type | Industrial Computer | |
| Clock Speed | 1GHz | |
| Series | UC-2200A | |
| IP Rating | IP30 | |
| Compatible Operating System | Linux Debian 11, Kernel 5.10 | |
| Bus Type | Ethernet | |
| Port Type | USB A, RJ45 | |
| Maximum Power Consumption | 10.5W | |
| Number of Card Slots | 1 | |
| Housing Material | Steel | |
| Onboard Memory | 2GB | |
| Type of Memory Onboard | DDR4 | |
| Standards/Approvals | EN 62368-1, ICES-003, CE, BSMI, EN 55032/35, FCC, UL 62368-1, EN 61000-4-2, CRoHS, WEEE, EN 61000-4-3, UL, EN 61000-4-4, EN 61000-4-8, EN 61000-4-6, RCM, RoHS, EN 61000-6-2/-6-4, KC, ATEX Class I Division 2, Telcordia (Bellcore) Standard TR/SR, EN 61000-4-5, UKCA | |
| Width | 32mm | |
| Minimum Operating Temperature | -40°C | |
| Depth | 128mm | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Processor Type ARM Cortex-A53 Dual-Core | ||
Number of Cores 2 | ||
Product Type Industrial Computer | ||
Clock Speed 1GHz | ||
Series UC-2200A | ||
IP Rating IP30 | ||
Compatible Operating System Linux Debian 11, Kernel 5.10 | ||
Bus Type Ethernet | ||
Port Type USB A, RJ45 | ||
Maximum Power Consumption 10.5W | ||
Number of Card Slots 1 | ||
Housing Material Steel | ||
Onboard Memory 2GB | ||
Type of Memory Onboard DDR4 | ||
Standards/Approvals EN 62368-1, ICES-003, CE, BSMI, EN 55032/35, FCC, UL 62368-1, EN 61000-4-2, CRoHS, WEEE, EN 61000-4-3, UL, EN 61000-4-4, EN 61000-4-8, EN 61000-4-6, RCM, RoHS, EN 61000-6-2/-6-4, KC, ATEX Class I Division 2, Telcordia (Bellcore) Standard TR/SR, EN 61000-4-5, UKCA | ||
Width 32mm | ||
Minimum Operating Temperature -40°C | ||
Depth 128mm | ||
Maximum Operating Temperature 75°C | ||
Related links
- MOXA UC-2200A Industrial Computer 10.5 W ARMv8 Cortex-A53 Dual-Core 1 GHz 2GB 2 Kernel 5.10, Linux Debian 11
- MOXA UC-8200 Industrial Computer 10 W ARM Cortex-A7 Dual-Core 1 GHz 2GB 2 Linux Debian 31 Kernel 4.4,
- MOXA UC-8200 Industrial Computer 10 W ARM Cortex-A7 Dual-Core 1 GHz 2GB 2 Kernel 5.10 Linux Debian 31,
- MOXA UC-2200A Industrial Computer 10.5 W ARM Cortex-A53 1 GHz 16GB 2 Linux
- MOXA UC-1200A Industrial Computer 7.2 W Armv8 Cortex-A53 1 GHz 16GB 2 Kernel 5.10 2031 EOL
- MOXA UC-3100 Industrial Computer 7.83 W ARM Cortex-A8 1 GHz 1GB Linux Debian 9, Kernel 4.4
- MOXA 7.56 W Kernel 4.4, Linux Debian 1
- MOXA 6.75 W Kernel 4.4, Linux Debian 1
