MOXA UC-3100 Industrial Computer 7.56 W ARM Cortex-A8 1 GHz 1GB Kernel 4.4, Linux Debian 1
- RS Stock No.:
- 633-584
- Mfr. Part No.:
- UC-3121-T-US-LX
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,246.67
(exc. VAT)
€1,533.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,246.67 |
*price indicative
- RS Stock No.:
- 633-584
- Mfr. Part No.:
- UC-3121-T-US-LX
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Processor Type | ARM Cortex-A8 | |
| Product Type | Industrial Computer | |
| Clock Speed | 1GHz | |
| Series | UC-3100 | |
| Compatible Operating System | Kernel 4.4, Linux Debian 1 | |
| Bus Type | Ethernet | |
| Port Type | RJ45, RP SMA, USB Type A 3.0, Ethernet, CAN, Serial, SMA | |
| Number of Card Slots | 1 | |
| Maximum Power Consumption | 7.56W | |
| Housing Material | Metal | |
| Onboard Memory | 1GB | |
| Type of Memory Onboard | DDR3 | |
| Minimum Operating Temperature | -40°C | |
| Depth | 26mm | |
| Standards/Approvals | IECEX, EN 61000-6-2, CRoHS, IEC 62368-1, WEEE, RoHS, KC, UL 60950-1, IFETEL/NOM, UKCA, ANATEL, NBTC, ATEX, IEC 60950-1, Class I Division 2, UL 62368-1, WPC, CE, FCC, ENACOM, EN 61000-6-4, SUBTEL, RCM | |
| Width | 128.5mm | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Processor Type ARM Cortex-A8 | ||
Product Type Industrial Computer | ||
Clock Speed 1GHz | ||
Series UC-3100 | ||
Compatible Operating System Kernel 4.4, Linux Debian 1 | ||
Bus Type Ethernet | ||
Port Type RJ45, RP SMA, USB Type A 3.0, Ethernet, CAN, Serial, SMA | ||
Number of Card Slots 1 | ||
Maximum Power Consumption 7.56W | ||
Housing Material Metal | ||
Onboard Memory 1GB | ||
Type of Memory Onboard DDR3 | ||
Minimum Operating Temperature -40°C | ||
Depth 26mm | ||
Standards/Approvals IECEX, EN 61000-6-2, CRoHS, IEC 62368-1, WEEE, RoHS, KC, UL 60950-1, IFETEL/NOM, UKCA, ANATEL, NBTC, ATEX, IEC 60950-1, Class I Division 2, UL 62368-1, WPC, CE, FCC, ENACOM, EN 61000-6-4, SUBTEL, RCM | ||
Width 128.5mm | ||
Maximum Operating Temperature 70°C | ||
The Moxa Europe Arm-based industrial computer tailored for LTE Cat. 1 connectivity. It features ARM Cortex-A8 processor, making it ideal for edge applications like remote monitoring and data acquisition. With Linux pre-installed and long-term OS support until 2027, it ensures secure, reliable operation in harsh environments from -40 to 70°C.
Meets the EN 61000 6 2 and EN 61000 6 4 standards
Metal housing
RoHS compliant
CE and IEC compliant
Related links
- MOXA 6.75 W Kernel 4.4, Linux Debian 1
- MOXA UC-8200 Industrial Computer 10 W ARM Cortex-A7 Dual-Core 1 GHz 2GB 2 Kernel 5.10 Linux Debian 31,
- MOXA UC-3100 Industrial Computer 7.83 W ARM Cortex-A8 1 GHz 1GB Linux Debian 9, Kernel 4.4
- MOXA UC-8200 Industrial Computer 10 W ARM Cortex-A7 Dual-Core 1 GHz 2GB 2 Linux Debian 31 Kernel 4.4,
- MOXA UC-3100 Industrial Computer 8 W ARM Cortex 1 GHz 8000MB 1 Linux
- MOXA UC-8100-ME-T Industrial Computer 6 W Armv7 Cortex-A8 1 GHz 8GB 1 Debian 9, Moxa Industrial Linux 1
- MOXA UC-2200A Industrial Computer 10.5 W ARMv8 Cortex-A53 Dual-Core 1 GHz 2GB 2 Kernel 5.10, Linux Debian 11
- MOXA 10.5 W ARM Cortex-A53 Dual-Core 1 GHz 2GB Linux Debian 11, Kernel 5.10
