MOXA V2403C, Industrial Computer, 70W, Intel Core i3 2.4 GHz, 32 GB, Windows
- RS Stock No.:
- 633-596
- Mfr. Part No.:
- V2403C-KL3-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€3,564.22
(exc. VAT)
€4,383.99
(inc. VAT)
Temporarily out of stock
- Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,564.22 |
*price indicative
- RS Stock No.:
- 633-596
- Mfr. Part No.:
- V2403C-KL3-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Processor Type | Intel Core i3 | |
| Series | V2403C | |
| Clock Speed | 2.4 GHz | |
| Compatible Operating System | Linux, Windows | |
| IP Rating | IP20 | |
| Supply Voltage | 48 V | |
| Bus Type | DDR4, Mini PCIe, SSD | |
| Dimensions | 250 x 75 x 150 mm | |
| Port Type | RJ45, RS232, RS422, RS485 | |
| Maximum Power Consumption | 70W | |
| Onboard Memory | 32 GB | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Processor Type Intel Core i3 | ||
Series V2403C | ||
Clock Speed 2.4 GHz | ||
Compatible Operating System Linux, Windows | ||
IP Rating IP20 | ||
Supply Voltage 48 V | ||
Bus Type DDR4, Mini PCIe, SSD | ||
Dimensions 250 x 75 x 150 mm | ||
Port Type RJ45, RS232, RS422, RS485 | ||
Maximum Power Consumption 70W | ||
Onboard Memory 32 GB | ||
- COO (Country of Origin):
- TW
The Moxa Europe x86 Industrial Computer built for rugged automation, transportation, and video surveillance applications. Powered by an Intel Core i3-7100U 2.4 GHz processor, it offers rich I/O, dual display support, and flexible wireless expansion. Its wide temperature tolerance and ignition control make it ideal for in-vehicle and wayside deployments.
Supports multiple interfaces
Compliant with EN 50121 4
Power management with Ignition on and off delay
Compliant with EN 50121 4
Power management with Ignition on and off delay
Related links
- MOXA V2403C 70W 32 GB, Windows
- MOXA V2403C 70W 32 GB, Windows
- Bosch Rexroth ctrlX IPC – PR41 70W 8 GB, 2 Windows
- MOXA EXPC-F2150W 70W 3 Windows
- Bosch Rexroth ctrlX IPC – PR42 70W 8 GB, 2 Windows
- Siemens 6AV7880 Intel Core i5 2.4 GHz 4 Windows
- Bosch Rexroth ctrlX IPC – PR43 70W 8 GB, 2 Windows
- Siemens 6AV7880 Intel Core i5 2.4 GHz 4 Windows
