Siemens 6AG4025 Industrial Computer 350 W Intel Core i7 4 GHz 8000MB 4 Windows 10
- RS Stock No.:
- 252-7270
- Mfr. Part No.:
- 6AG40250DE206CA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,493.08
(exc. VAT)
€3,066.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,493.08 |
*price indicative
- RS Stock No.:
- 252-7270
- Mfr. Part No.:
- 6AG40250DE206CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Industrial Computer | |
| Processor Type | Intel Core i7 | |
| Number of Cores | 4 | |
| Series | 6AG4025 | |
| Clock Speed | 4GHz | |
| IP Rating | IP20 | |
| Compatible Operating System | Windows 10 | |
| Bus Type | PCI | |
| Maximum Power Consumption | 350W | |
| Onboard Memory | 8000MB | |
| Depth | 225mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Industrial Computer | ||
Processor Type Intel Core i7 | ||
Number of Cores 4 | ||
Series 6AG4025 | ||
Clock Speed 4GHz | ||
IP Rating IP20 | ||
Compatible Operating System Windows 10 | ||
Bus Type PCI | ||
Maximum Power Consumption 350W | ||
Onboard Memory 8000MB | ||
Depth 225mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
The Siemens SIMATIC IPC527G box PC which have core i7-6700 processor and it have a compact design for space saving installation. The supply voltage of this PC is 100 to 240 V AC (50/60 Hz). It has wall mounting, portrait mounting and desktop mounting type of mounting options. The SIMATIC IPC527G box PC have 256 GB SSD hard disk and memory up to 32 GB. This product having width of 260 mm, height of 135 mm and depth of 225 mm. It has compatible operating system of windows 10.
Mainboard with Intel H110 chipset and 8 GB RAM
Degree and class of protection is IP20
On-board intel HD graphics 530/510 integrated in processor
Related links
- Siemens 6AG4025 Industrial Computer 350 W Intel Core i7 4 GHz 8000MB 4 Windows 10
- Siemens 6AG4025 Industrial Computer 350 W Intel Core i7 4 GHz 8000MB 4 Windows
- Siemens 6AG4025 Industrial Computer 350 W Intel Core i5 3.6 GHz 8000MB 4 Windows 10
- Siemens 6AG4025 Industrial Computer 350 W Intel Core i5 3.6 GHz 8000MB 4 Windows
- Siemens SIMATIC IPC347G Industrial Computer 350 W Intel Core i7 3.6 GHz 8MB 4 Windows 10
- Siemens 6AG4025 Industrial Computer 350 W Intel Pentium G4400 3.3 GHz 4000MB 2 Windows
- Siemens 6AG4141 Industrial Computer 350 W Intel Core i5 2.7 GHz 8000MB Windows 10
- Siemens 6AG4141 Industrial Computer 350 W Intel Core i5 2.7 GHz 8000MB Windows
