Siemens 6AG4025 Industrial Computer 350 W Intel Core i7 4 GHz 8000MB 4 Windows

Subtotal (1 unit)*

€2,729.42

(exc. VAT)

€3,357.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,729.42

*price indicative

RS Stock No.:
252-7271
Mfr. Part No.:
6AG40250DF202BB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Industrial Computer

Number of Cores

4

Processor Type

Intel Core i7

Series

6AG4025

Clock Speed

4GHz

IP Rating

IP20

Compatible Operating System

Windows

Bus Type

USB

Maximum Power Consumption

350W

Onboard Memory

8000MB

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Depth

225mm

Maximum Operating Temperature

45°C

COO (Country of Origin):
CN
The Siemens SIMATIC IPC527G box PC which have core i7-6700 processor and it have compact design for space saving installation. The supply voltage of this PC is 100 to 240 V AC (50/60 Hz). It has wall mounting, portrait mounting and desktop mounting type of mounting options. The SIMATIC IPC527G box PC have 512 GB SSD hard disk and memory up to 32 GB. This product having width of 260 mm, height of 135 mm and depth of 225 mm. It has compatible operating system of windows 7.

Mainboard with Intel H110 chipset and 8 GB RAM

Degree and class of protection is IP20

On-board intel HD graphics 530/510 integrated in processor

Related links