Scame Socket Switchable IP67 2+E, Earthing Position 4h Straight Industrial Interlock, 16A, 130V
- RS Stock No.:
- 410-151
- Mfr. Part No.:
- 561.1670
- Manufacturer:
- Scame
Subtotal (1 unit)*
€135.96
(exc. VAT)
€167.23
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.96 |
*price indicative
- RS Stock No.:
- 410-151
- Mfr. Part No.:
- 561.1670
- Manufacturer:
- Scame
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scame | |
| Plug/Socket | Socket | |
| Product Type | Industrial Interlock | |
| Pole Format | 2+E | |
| Switchable | Yes | |
| Current | 16A | |
| Colour | Yellow | |
| IP Rating | IP67 | |
| Voltage | 130V | |
| Series | 561 | |
| Orientation | Straight | |
| Earthing Position | 4h | |
| Body Material | Polymer | |
| Standards/Approvals | No | |
| Depth | 145mm | |
| Length | 341mm | |
| Width | 106mm | |
| Select all | ||
|---|---|---|
Brand Scame | ||
Plug/Socket Socket | ||
Product Type Industrial Interlock | ||
Pole Format 2+E | ||
Switchable Yes | ||
Current 16A | ||
Colour Yellow | ||
IP Rating IP67 | ||
Voltage 130V | ||
Series 561 | ||
Orientation Straight | ||
Earthing Position 4h | ||
Body Material Polymer | ||
Standards/Approvals No | ||
Depth 145mm | ||
Length 341mm | ||
Width 106mm | ||
- COO (Country of Origin):
- IT
Vertical style with switch
Scame surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.
Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.
These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)
Related links
- Scame Socket Switchable IP44 2+E 16A, 130V
- Scame Socket Switchable IP67 Earthing Position 4h Right Angle Industrial Interlock 130V
- Scame Socket Switchable IP44 2+E 32A, 130V
- Scame Socket Switchable IP67 2+E 16A, 250V
- Scame Socket Switchable IP44 2+E 32A, 110V
- MENNEKES Socket Switchable IP67 2+E 32A, 110V
- Scame Socket Switchable IP66 Earthing Position 6h Right Angle Industrial Interlock 250V
- Scame Socket Switchable IP67 2+E 32A, 250V
