MENNEKES Socket Switchable IP67 4, Earthing Position 6h Straight Industrial Interlock, 63A, 400V
- RS Stock No.:
- 597-552
- Mfr. Part No.:
- 5110A
- Manufacturer:
- MENNEKES
Subtotal (1 box of 3 units)*
€1,504.06
(exc. VAT)
€1,849.99
(inc. VAT)
Temporarily out of stock
- 2 left, ready to ship from another location
- Plus 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,504.06 | €501.353 |
*price indicative
- RS Stock No.:
- 597-552
- Mfr. Part No.:
- 5110A
- Manufacturer:
- MENNEKES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Product Type | Industrial Interlock | |
| Plug/Socket | Socket | |
| Pole Format | 4 | |
| Current | 63A | |
| Switchable | Yes | |
| Colour | Grey | |
| IP Rating | IP67 | |
| Voltage | 400V | |
| Orientation | Straight | |
| Earthing Position | 6h | |
| Body Material | Plastic | |
| Standards/Approvals | CQC, EAC | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Product Type Industrial Interlock | ||
Plug/Socket Socket | ||
Pole Format 4 | ||
Current 63A | ||
Switchable Yes | ||
Colour Grey | ||
IP Rating IP67 | ||
Voltage 400V | ||
Orientation Straight | ||
Earthing Position 6h | ||
Body Material Plastic | ||
Standards/Approvals CQC, EAC | ||
- COO (Country of Origin):
- DE
The MENNEKES DUO Wall Mounted Receptacle is a rugged industrial socket engineered for Peak safety and durability. It features a mechanical DUO‑interlock, locking the plug in place under load and allowing insertion/removal only when switched OFF. A padlock provision on the switch knob facilitates secure lockout/tagout during maintenance.
Screw terminals
X-CONTACT
Switched
Related links
- MENNEKES Socket Switchable IP67 4 63A, 400V
- MENNEKES Socket Switchable IP67 3+E 63A, 400V
- MENNEKES Socket Switchable IP67 4 16A, 400V
- MENNEKES Socket IP67 4 63A, 400V
- MENNEKES Socket Switchable IP67 3+N+E 63A, 400V
- MENNEKES Switchable IP67 4 125A, 400V
- MENNEKES Socket Switchable IP67 2+E 63A, 230V
- MENNEKES Socket IP67 5 63A, 400V
