MENNEKES Socket Switchable IP67 5, Earthing Position 6h Straight Industrial Interlock, 16A, 400V
- RS Stock No.:
- 597-562
- Mfr. Part No.:
- 7247
- Manufacturer:
- MENNEKES
Subtotal (1 box of 2 units)*
€895.70
(exc. VAT)
€1,101.71
(inc. VAT)
Temporarily out of stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €895.70 | €447.85 |
*price indicative
- RS Stock No.:
- 597-562
- Mfr. Part No.:
- 7247
- Manufacturer:
- MENNEKES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Product Type | Industrial Interlock | |
| Plug/Socket | Socket | |
| Pole Format | 5 | |
| Current | 16A | |
| Switchable | Yes | |
| Colour | Grey | |
| IP Rating | IP67 | |
| Voltage | 400V | |
| Orientation | Straight | |
| Earthing Position | 6h | |
| Body Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Product Type Industrial Interlock | ||
Plug/Socket Socket | ||
Pole Format 5 | ||
Current 16A | ||
Switchable Yes | ||
Colour Grey | ||
IP Rating IP67 | ||
Voltage 400V | ||
Orientation Straight | ||
Earthing Position 6h | ||
Body Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The MENNEKES Wall Mounted Duo Receptacle by MENNEKES is a robust industrial socket designed to enhance safety and reliability in electrical installations. It features a mechanical DUO-interlock, ensuring that the plug cannot be disconnected under load, providing uninterrupted power to critical equipment. Additionally, the receptacle includes a padlockable switch, allowing users to secure the unit in the OFF position during maintenance or servicing, further enhancing safety.
Screw terminals
Switched
Mechanical DUO-interlock
Related links
- MENNEKES Socket Switchable IP67 5 16A, 400V
- MENNEKES Socket Switchable IP67 4 16A, 400V
- MENNEKES Socket Switchable IP67 3+N+E 16A, 400V
- MENNEKES Socket Switchable IP67 5 32A, 400V
- MENNEKES Socket Switchable IP44 5 16A, 400V
- MENNEKES Socket Switchable IP67 5 125A, 400V
- MENNEKES Socket Switchable IP67 3+E 16A, 400V
- MENNEKES Socket Switchable IP67 3+N+E 16A, 400V
