Amphenol Industrial Socket Switchable IP67 3P+N+E, Earthing Position 6h Horizontal Interlock Switch, 32A, 415V
- RS Stock No.:
- 917-681
- Mfr. Part No.:
- 2CMA167865R1000 432MHS6W
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€196.97
(exc. VAT)
€242.27
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.97 |
*price indicative
- RS Stock No.:
- 917-681
- Mfr. Part No.:
- 2CMA167865R1000 432MHS6W
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Interlock Switch | |
| Plug/Socket | Socket | |
| Pole Format | 3P+N+E | |
| Current | 32A | |
| Switchable | Yes | |
| Colour | Red | |
| IP Rating | IP67 | |
| Voltage | 415V | |
| Series | 2CMA | |
| Orientation | Horizontal | |
| Earthing Position | 6h | |
| Body Material | Thermoplastic Polybutylene Terephthalate | |
| Standards/Approvals | IEC 60309 | |
| Width | 168mm | |
| Length | 137mm | |
| Depth | 137mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Interlock Switch | ||
Plug/Socket Socket | ||
Pole Format 3P+N+E | ||
Current 32A | ||
Switchable Yes | ||
Colour Red | ||
IP Rating IP67 | ||
Voltage 415V | ||
Series 2CMA | ||
Orientation Horizontal | ||
Earthing Position 6h | ||
Body Material Thermoplastic Polybutylene Terephthalate | ||
Standards/Approvals IEC 60309 | ||
Width 168mm | ||
Length 137mm | ||
Depth 137mm | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial Switched Interlocked Socket Outlet provides a reliable power solution for harsh environments. This heavy duty component features an integrated safety switch to prevent electrical arcing during connection.
Watertight IP67 dustproof construction
Five wire configuration with 6h earthing position
Robust horizontal mounting design
Ideal for demanding maritime and factory applications
Related links
- Scame Socket Switchable IP67 Earthing Position 6h Horizontal Industrial Interlock 415V
- Scame Socket Switchable IP67 3+N+E 32A, 415V
- Amphenol Industrial Socket Switchable IP67 3+E 32A 415 V
- Amphenol Industrial Socket Switchable IP67 2+E 32A 250 V
- Scame Socket Switchable IP67 3+E 32A, 415V
- Scame Socket Switchable IP44 3+N+E 32A, 415V
- Amphenol Industrial Socket Switchable IP69 Earthing Position 6h Vertical Industrial Interlock 415V
- Amphenol Industrial Socket Switchable IP44 3+N+E 32A, 415V
