Scame Socket Switchable IP44 3+E, Earthing Position 6h Straight Industrial Interlock, 32A, 400V
- RS Stock No.:
- 125-4433
- Mfr. Part No.:
- 500.3286
- Manufacturer:
- Scame
Get a bulk buy discount
Add 5 more to save €37.95
View bulk pricing optionsSubtotal (1 unit)*
€151.72
(exc. VAT)
€186.62
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €151.72 | - |
| 5 + | €144.13 | €37.95 |
*price indicative
- RS Stock No.:
- 125-4433
- Mfr. Part No.:
- 500.3286
- Manufacturer:
- Scame
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scame | |
| Product Type | Industrial Interlock | |
| Plug/Socket | Socket | |
| Pole Format | 3+E | |
| Current | 32A | |
| Switchable | Yes | |
| Colour | Red | |
| IP Rating | IP44 | |
| Voltage | 400V | |
| Series | 500 | |
| Orientation | Straight | |
| Earthing Position | 6h | |
| Body Material | Thermoplastic Rubber | |
| Standards/Approvals | No | |
| Length | 136mm | |
| Depth | 125mm | |
| Width | 132mm | |
| Select all | ||
|---|---|---|
Brand Scame | ||
Product Type Industrial Interlock | ||
Plug/Socket Socket | ||
Pole Format 3+E | ||
Current 32A | ||
Switchable Yes | ||
Colour Red | ||
IP Rating IP44 | ||
Voltage 400V | ||
Series 500 | ||
Orientation Straight | ||
Earthing Position 6h | ||
Body Material Thermoplastic Rubber | ||
Standards/Approvals No | ||
Length 136mm | ||
Depth 125mm | ||
Width 132mm | ||
- COO (Country of Origin):
- IT
Scame Horizontal Industrial Interlock Socket
Scame surface mounted outlet sockets feature hard plastic housing and a socket cover. They are desinged for industrial use, but are also suitable for commercial environments.
Designed with safety in mind, this range also features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.
These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)
Features and Benefits
• Made in material that is resistant to abnormal heat and fire up to 650 °C (glow-wire test to IEC 60695-2-1)
• Dimensional stability under continuous operation
• from -25 °C to + 60 °C
• Impact resistance: 6 Joule
• Non-aging elastomer seal
• Resistance to chemicals (water, saline solutions, acids, bases, mineral oils) and weathering
• Stainless steel quick turning locking screws
Scame
Trusted by engineers all over the world, every part of every Scame product has been rigorously tested against demanding industry standards; theyre only given the Scame Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Scame Socket Switchable IP44 3+E 32A, 400V
- Scame Socket Switchable IP44 3+N+E 32A, 400V
- MENNEKES Socket Switchable IP44 3+E 32A, 400V
- MENNEKES Socket Switchable IP44 3+N+E 32A, 400V
- Scame Socket Switchable IP44 3+N+E 32A, 415V
- Scame Socket Switchable IP44 3+E 16A, 400V
- MENNEKES Socket Switchable IP44 3+N+E 32A, 400V
- Scame Socket Switchable IP44 3+N+E 16A, 400V
