MENNEKES Right Angle Switchable IP44 Industrial Interlock Socket 3P+E, Earthing Position 6h, 32A, 400 V
- RS Stock No.:
- 679-7025
- Mfr. Part No.:
- 7614RS
- Manufacturer:
- MENNEKES
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-7025
- Mfr. Part No.:
- 7614RS
- Manufacturer:
- MENNEKES
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Plug/Socket | Socket | |
| Pole Format | 3P+E | |
| Switchable | Yes | |
| Colour | Red | |
| IP Rating | IP44 | |
| Voltage Rating | 400 V | |
| Current Rating | 32A | |
| Body Orientation | Right Angle | |
| Dimensions | 225 x 168 x 193mm | |
| Earthing Position | 6h | |
| Body Material | PC | |
| Depth | 193mm | |
| Length | 225mm | |
| Width | 168mm | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Plug/Socket Socket | ||
Pole Format 3P+E | ||
Switchable Yes | ||
Colour Red | ||
IP Rating IP44 | ||
Voltage Rating 400 V | ||
Current Rating 32A | ||
Body Orientation Right Angle | ||
Dimensions 225 x 168 x 193mm | ||
Earthing Position 6h | ||
Body Material PC | ||
Depth 193mm | ||
Length 225mm | ||
Width 168mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- ABB Switchable IP44 Industrial Interlock Socket 3P+E 32A, 415 V
- MENNEKES Right Angle Switchable IP67 Industrial Interlock Socket 3PN+E 32A, 400 V
- MENNEKES Switchable IP44 Industrial Interlock Socket 3P+E 16A, 400 V
- MENNEKES Switchable IP44 Industrial Interlock Socket 2P+E 32A, 230 V
- ABB Switchable IP44 Industrial Interlock Socket 3P+E 16A, 415 V
- ABB Switchable IP44 Industrial Interlock Socket 2P+E 32A, 250 V
- ABB Switchable IP44 Industrial Interlock Socket 3PN+E 32A, 415 V
- ABB Switchable IP67 Industrial Interlock Socket 3P+E 32A, 415 V
