Amphenol Industrial, Easy & Safe IP67 Red Cable Mount 3P + E Industrial Power Plug, Rated At 32A, 415 V
- RS Stock No.:
- 135-8571
- Mfr. Part No.:
- 2CMA101103R1000 332EP6W
- Manufacturer:
- Amphenol Industrial
1 In stock for delivery within 2 working days
Price Each
€51.50
(exc. VAT)
€63.34
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €51.50 |
5 - 9 | €48.93 |
10 - 24 | €46.35 |
25 - 49 | €43.78 |
50 + | €41.20 |
- RS Stock No.:
- 135-8571
- Mfr. Part No.:
- 2CMA101103R1000 332EP6W
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
ABB Easy and Safe IP67 Cable Plugs
ABB Easy and Safe range of plugs available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, IP67 rating and complete with a hanging hook.These ergonomically designed plug connectors have a combined cable clamp and cable gland where the strain relief is created by tightening the gland nut which has a locking mechanism that will ensure continuous pressure is applied. Ideal for light industrial applications, constructions sites, farms etc.
Features and Benefits
IP67 Rated
16-32A Current rating as specified
PA6 Plastic Material
Compact design
Clearly marked terminals
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP67 |
Series | Easy & Safe |
Colour | Red |
Cable CSA | 2.5 → 6mm² |