Amphenol Industrial, Easy & Safe IP67 Red Panel Mount 3P + E Industrial Power Socket, Rated At 16A, 415 V
- RS Stock No.:
- 135-8590
- Mfr. Part No.:
- 2CMA101296R1000 316ERU6W
- Manufacturer:
- Amphenol Industrial
1 In stock for delivery within 2 working days
Added
Price Each
€32.73
(exc. VAT)
€40.26
(inc. VAT)
Units | Per unit |
1 - 4 | €32.73 |
5 - 9 | €31.09 |
10 - 24 | €29.45 |
25 - 49 | €27.82 |
50 + | €26.18 |
- RS Stock No.:
- 135-8590
- Mfr. Part No.:
- 2CMA101296R1000 316ERU6W
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
ABB Easy and Safe Panel Mount Sockets, IP67
ABB Easy and Safe range of panel mount socket outlets available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, IP67 rating. Ideal for light industrial applications, constructions sites, farms etc.
Features and Benefits
IP67 Rated
PA6 Plastic Material
Compact design
Clearly marked terminals
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | Easy & Safe |
IP Rating | IP67 |
Colour | Red |
Cable CSA | 1 → 2.5mm² |
- RS Stock No.:
- 135-8590
- Mfr. Part No.:
- 2CMA101296R1000 316ERU6W
- Manufacturer:
- Amphenol Industrial