Legrand IP67 Red Panel Mount 3P + N + E Industrial Power Socket, Rated At 125A, 415 V
- RS Stock No.:
- 136-2730
- Mfr. Part No.:
- 5 556 89
- Manufacturer:
- Legrand
Subtotal (1 unit)**
€209.07
(exc. VAT)
€257.16
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €209.07 |
**price indicative
- RS Stock No.:
- 136-2730
- Mfr. Part No.:
- 5 556 89
- Manufacturer:
- Legrand
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Legrand | |
Current Rating | 125A | |
Plug/Socket | Socket | |
Pole Format | 3P + N + E | |
Voltage Rating | 415 V | |
Mounting Type | Panel Mount | |
Gender | Female | |
Body Orientation | Straight | |
Termination Method | Screw | |
IP Rating | IP67 | |
Colour | Red | |
Maximum Operating Temperature | +40°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Manufacturer Legrand | ||
Current Rating 125A | ||
Plug/Socket Socket | ||
Pole Format 3P + N + E | ||
Voltage Rating 415 V | ||
Mounting Type Panel Mount | ||
Gender Female | ||
Body Orientation Straight | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Colour Red | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -25°C | ||
Related links
- Legrand IP67 Red Cable Mount 3P + N + E Industrial Power Plug 415 V
- Legrand IP67 Red Cable Mount 3P + N + E Industrial Power Socket 415 V
- Legrand IP67 Red Wall Mount 3P + N + E Industrial Power Socket 415 V
- Legrand IP67 Red Wall Mount 3P + N + E Right Angle Industrial...
- Legrand IP67 Red Panel Mount 3P + N + E Industrial Power Socket 415 V
- Legrand IP67 Red Panel Mount 3P + N + E Industrial Power Socket 415 V
- Legrand IP67 Red Panel Mount 3P + N + E Industrial Power Socket 415 V
- Legrand IP67 Red Cable Mount 3P + N + E Industrial Power Socket 415 V