- RS Stock No.:
- 136-5683
- Mfr. Part No.:
- 3130
- Manufacturer:
- Bals
23 In stock for delivery within 2 working days
Added
Price Each
€22.60
(exc. VAT)
€27.80
(inc. VAT)
Units | Per unit |
1 + | €22.60 |
- RS Stock No.:
- 136-5683
- Mfr. Part No.:
- 3130
- Manufacturer:
- Bals
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bals Quick Connect Socket with Multi-Grip IP44
Bals cable mount sockets with Quick-Connect screwless connection and Multi-Grip cable gland system. The cable mount sockets offer IP44 protection in a robust housing design.
The Multi-Grip cable gland system feature an integrated strain relief and a rubber seal to achieve high environmental protection. The Quick-Connect system is based on the cage clamp principle and offers maintenance free shock, vibration and temperature fluctuation resistance.
Features and Benefits
Multi-Grip cable gland
Quick-Connect screwless connection
VDE tested
IP44 rated
Bals Industrial Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + N |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | Quick Connect |
IP Rating | IP44 |
Cable CSA | 2.5mm² |
Colour | Red |