- RS Stock No.:
- 136-5717
- Mfr. Part No.:
- 71099
- Manufacturer:
- Bals
122 In stock for delivery within 2 working days
Added
Price Each
€7.89
(exc. VAT)
€9.70
(inc. VAT)
Units | Per unit |
1 + | €7.89 |
- RS Stock No.:
- 136-5717
- Mfr. Part No.:
- 71099
- Manufacturer:
- Bals
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bals Domestic Panel Mount Socket
Bals domestic panel mount sockets with Quick-Connect screwless cable connection. The panel mount sockets feature a robust terminal and housing design with a captive flange seal.
The Quick-Connect system is based on the cage clamp principle in electrical plugs and sockets.
Features and Benefits
Quick-Connect screwless connection
VDE tested
50 x 50 mm flange
IP54 rated
Bals Industrial Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 250 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Quick Connect |
IP Rating | IP54 |
Cable CSA | 2.5mm² |
Colour | Blue |