Hirschmann, ST IP20 Grey Panel Mount Industrial Power Plug, Rated At 16A, 250 V, 400 V
- RS Stock No.:
- 155-9480
- Mfr. Part No.:
- 932045106 STAKAP 200
- Manufacturer:
- Hirschmann
834 In stock for delivery within 2 working days
Price Each
€10.07
(exc. VAT)
€12.39
(inc. VAT)
Units | Per unit |
---|---|
1 + | €10.07 |
- RS Stock No.:
- 155-9480
- Mfr. Part No.:
- 932045106 STAKAP 200
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Belden Hirschmann Industrial Power Connector, Straight Body Orientation, Female Gender - ST Series - 932045106 STAKAP 200
Choose this industrial power connector from Belden Hirschmann to get a rock-solid energy supply. An inbuilt locking mechanism prevents accidental uncoupling, so you can be sure it won't wobble loose when faced with movement or vibration. The screw termination method makes it easy to add to your setup with just a screwdriver, so there's no need for specialist tools. Thanks to NBR gasket material, corrosion is cut out of the picture and you get a long service life.
Features & Benefits
IP20 rating means it's touch-proof and resistant to objects bigger than 12mm
Flame-retardant material boosts safety in the event of a fire
Takes wires between 0.25 and 1.50mm² for wide compatibility
Handles up to 50 mating cycles for longevity
Flame-retardant material boosts safety in the event of a fire
Takes wires between 0.25 and 1.50mm² for wide compatibility
Handles up to 50 mating cycles for longevity
Applications
Industrial automation
Power distribution
Heavy engineering
Power distribution
Heavy engineering
Can this product handle harsh conditions?
It performs reliably in a temperature range between -30°C and +90°C, so it's ideal for use harsh conditions.
ST Series
Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Voltage Rating | 250 V, 400 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP20 |
Series | ST |
Colour | Grey |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |