Hirschmann, ST IP54 Grey Panel Mount Industrial Power Socket, Rated At 16A, 250 V
- RS Stock No.:
- 155-9503
- Mfr. Part No.:
- 932047106 STAKEI 200
- Manufacturer:
- Hirschmann
82 In stock for delivery within 2 working days
Price Each
€4.03
(exc. VAT)
€4.96
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €4.03 |
10 - 24 | €3.92 |
25 - 49 | €3.81 |
50 + | €3.71 |
- RS Stock No.:
- 155-9503
- Mfr. Part No.:
- 932047106 STAKEI 200
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Belden Hirschmann Industrial Power Connector, Female, Screw Terminals - ST Series - 932047106 STAKEI 200
Connect your workshop tools to an electrical supply using this industrial power connector from Belden's Hirschmann range. It comes with a gasket that ensures your connection is protected from contaminants. The robust nylon construction resists corrosion and wear, so you can rely on the unit in harsh settings. Thanks to a handy lock mechanism, you can be sure your connection won't work loose in vibrating conditions.
Features & Benefits
IP54-rated enclosure is protected against dust and water spray from any direction
Screw terminals make the socket easy to wire with just a screwdriver
Tin-plated contacts support optimal electrical flow
Flame-retardant for safety, so won't catch alight in the event of a fire
Screw terminals make the socket easy to wire with just a screwdriver
Tin-plated contacts support optimal electrical flow
Flame-retardant for safety, so won't catch alight in the event of a fire
Applications
Sun blinds and roller shutters
Hand-held power tools
Machine building
Household appliances
Hand-held power tools
Machine building
Household appliances
Where can I mount this connector?
This power connector socket is designed for straightforward panel mounting.
ST Series
Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Voltage Rating | 250 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
Series | ST |
IP Rating | IP54 |
Cable CSA | 0.25 → 1.50mm² |
Colour | Grey |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |