Hirschmann, ST IP54 Grey Cable Mount 4P + E Industrial Power Socket, Rated At 10A, 230 V, 400 V
- RS Stock No.:
- 197-2637
- Mfr. Part No.:
- 932533106 STAK 4
- Manufacturer:
- Hirschmann
53 In stock for delivery within 2 working days
Price Each (In a Pack of 100)
€6.827
(exc. VAT)
€8.397
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
100 + | €6.827 | €682.70 |
*price indicative
- RS Stock No.:
- 197-2637
- Mfr. Part No.:
- 932533106 STAK 4
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Belden Hirschmann Industrial Power Connector, Straight Body, PG11 Cable Gland - ST Series - 932533106 STAK 4
Getting energy flowing from A to B with this industrial power connector from Belden Hirschmann. As it has four pins and a protective earth connection, you can use it to safely connect a power supply to a wide range of industrial equipment. An IP54 rating means it's protected against dust and splashed water, so you can rest easy when using it in challenging environments. The unit's conveniently field-attachable, meaning you won't need any special tools to fit it.
Features & Benefits
• Standard PG11 cable gland for wide compatibility
• Wide operating temperature range between -30°C and +90°C
• Integral strain relief prevents cables from bending and breaking
• Rated voltage of 400V AC and 250V DC suits standard industrial power supplies
• Wide operating temperature range between -30°C and +90°C
• Integral strain relief prevents cables from bending and breaking
• Rated voltage of 400V AC and 250V DC suits standard industrial power supplies
Applications
• Industrial automation equipment
• Security systems
• Transportation infrastructure
• Security systems
• Transportation infrastructure
What are the contacts on this industrial power connector made from?
They're made of copper zinc, so you can be sure they're durable and corrosion-resistant.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Socket |
Pole Format | 4P + E |
Voltage Rating | 230 V, 400 V |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Series | ST |
IP Rating | IP54 |
Colour | Grey |