Hirschmann, ST IP54 Black Cable Mount 3P + E Industrial Power Socket, Rated At 10A, 230 V, 400 V
- RS Stock No.:
- 197-2687
- Mfr. Part No.:
- 932187011 STAK 3 K 075 3025MM
- Manufacturer:
- Hirschmann
9 In stock for delivery within 2 working days
Price Each
€11.48
(exc. VAT)
€14.12
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €11.48 |
10 - 24 | €11.23 |
25 + | €10.92 |
- RS Stock No.:
- 197-2687
- Mfr. Part No.:
- 932187011 STAK 3 K 075 3025MM
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Belden Power Connector - 932187011 STAK 3 K 075 3025MM
The Belden ST series, single-ended power cordset has 3-pin+PE straight female connector and cable length is 3m. The electrical voltage rating is 400 V AC/230 V DC and a current rating is 10A.
Black housing
Contact base material is CuZn
Operating Temperature is -30°C to +90°C
Contact base material is CuZn
Operating Temperature is -30°C to +90°C
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 230 V, 400 V |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Series | ST |
IP Rating | IP54 |
Colour | Black |