Hirschmann, ST IP54 Black Cable Mount 3P + E Industrial Power Socket, Rated At 10A, 230 V, 400 V
- RS Stock No.:
- 197-2693
- Mfr. Part No.:
- 932187015 STAK 3 K 075 5 M
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch 09-06-2025, delivery within 2 working days
Price Each (In a Pack of 40)
€13.395
(exc. VAT)
€16.476
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
40 + | €13.395 | €535.80 |
*price indicative
- RS Stock No.:
- 197-2693
- Mfr. Part No.:
- 932187015 STAK 3 K 075 5 M
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
Product Details
The Belden ST series, single-ended power cordset has 3-pin+PE straight female connector and cable length is 5m. The electrical voltage rating is 400 V AC/230 V DC and a current rating is 10A.
Black housing
Contact base material is CuZn
Operating Temperature is -30°C to +90°C
Contact base material is CuZn
Operating Temperature is -30°C to +90°C
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 230 V, 400 V |
Mounting Type | Cable Mount |
Body Orientation | Straight |
IP Rating | IP54 |
Series | ST |
Colour | Black |