Hirschmann, ST IP54 White Cable Mount Industrial Power Plug, Rated At 10A, 250 V, 400 V
- RS Stock No.:
- 220-6042
- Mfr. Part No.:
- 931692106 STAS 5
- Manufacturer:
- Hirschmann
22 In stock for delivery within 2 working days
Price Each
€10.82
(exc. VAT)
€13.31
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €10.82 |
10 - 24 | €10.39 |
25 - 49 | €9.98 |
50 + | €9.51 |
- RS Stock No.:
- 220-6042
- Mfr. Part No.:
- 931692106 STAS 5
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Industrial Power Connector, Includes Strain Relief, Crimp Terminals - ST Series - 931692106 STAS 5
Looking for a robust electrical plug? Try this industrial power connector from Belden's Hirschmann range. It features a locking mechanism to stop accidental detachment, so it's a good choice for hooking up moving machinery and for use in conditions where vibration is likely. As the housing's flame-retardant, there's no chance of it contributing to a fire. Strain relief gives this connector durability and helps to stop it from breaking away from its cable.
Features & Benefits
Robust nylon housing resists abrasion and impact
Gold-plated contacts support optimal electrical flow
IP54-rated housing is protected against dust and water spray from any direction
Gold-plated contacts support optimal electrical flow
IP54-rated housing is protected against dust and water spray from any direction
Applications
Machine building
Robotics systems
Roller blinds
Lighting systems
Robotics systems
Roller blinds
Lighting systems
What's the operating voltage of this power connector?
This connector plug has an operating voltage of 400V AC and 250V DC, so it's widely compatible.
ST Series
Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Plug/Socket | Plug |
Voltage Rating | 250 V, 400 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Crimp |
Series | ST |
IP Rating | IP54 |
Cable CSA | 0.25 → 1mm² |
Colour | White |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |