Legrand 3P + N + E Socket Socket, Rated At 16A, 380 → 415 V
- RS Stock No.:
- 255-2223
- Mfr. Part No.:
- 051181
- Manufacturer:
- Legrand
Price Each
€128.15
(exc. VAT)
€157.62
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €128.15 |
Related links
- Legrand 3P + N + E Socket Socket 380 → 415 V
- Legrand IP44 3P + N + E Socket Socket 380 → 415 V
- Schneider Electric Socket 380 → 415 V
- Legrand 3P + N + E Power Connector Plug 380 → 415 V
- Legrand IP44 3P + N + E Socket Socket 380 → 415 V
- Legrand IP44 Rated At 63A, 380 → 415 V
- Schneider Electric Rated At 63A, 380 → 415 V
- Legrand 3P + N + E Power Connector Plug 380 → 415 V