Legrand 3P + N + E Socket Socket, Rated At 32A, 380 → 415 V
- RS Stock No.:
- 255-2239
- Mfr. Part No.:
- 053081
- Manufacturer:
- Legrand
Price Each**
€172.76
(exc. VAT)
€212.49
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €172.76 |
**price indicative
Related links
- Legrand 3P + N + E Socket Socket 380 → 415 V
- Legrand 3P + N + E Power Connector Plug 380 → 415 V
- Legrand IP44 3P + N + E Socket Socket 380 → 415 V
- Legrand IP44 3P + N + E Socket Socket 380 → 415 V
- Legrand IP44 Rated At 63A, 380 → 415 V
- Legrand IP44 Red Wall Mount 3P + N + E Industrial Power Plug 380 → 415 V
- Schneider Electric Rated At 63A, 380 → 415 V
- Legrand 3P + N + E Power Connector Plug 380 → 415 V