Legrand IP44, IP55 3P + E Socket Socket, Rated At 63A, 380 → 415 V
- RS Stock No.:
- 255-2242
- Mfr. Part No.:
- 053706
- Manufacturer:
- Legrand
Price Each
€534.34
(exc. VAT)
€657.24
(inc. VAT)
Temporarily out of stock - back order for despatch 15-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €534.34 |
- RS Stock No.:
- 255-2242
- Mfr. Part No.:
- 053706
- Manufacturer:
- Legrand
Related links
- Legrand IP44 Rated At 63A, 380 → 415 V
- Legrand IP44 3P + N + E Socket Socket 380 → 415 V
- Legrand IP44 3P + E Power Connector Plug 380 → 415 V
- Legrand IP44 3P + N + E Socket Socket 380 → 415 V
- Legrand IP44 3P + N + E Power Connector Plug 380 → 415 V
- Legrand Rated At 63A, 415 V No
- Schneider Electric Rated At 63A, 380 → 415 V
- Legrand IP44 Industrial Interlock Socket 3P+E 16A, 380 → 415 V