Legrand Socket Switchable IP44 Straight Industrial Interlock, 16A, 380V, 415 V

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€121.76

(exc. VAT)

€149.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€121.76
5 +€115.68

*price indicative

RS Stock No.:
665-4606
Mfr. Part No.:
0 522 89
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Industrial Interlock

Plug/Socket

Socket

Current

16A

Switchable

Yes

Colour

Grey

IP Rating

IP44

Voltage

380V, 415V

Orientation

Straight

Body Material

Polymer

Width

125mm

Length

125mm

Standards/Approvals

No

Depth

60mm

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy