Legrand IP44 Black 2P+E Socket Socket, Rated At 16A No
- RS Stock No.:
- 266-3482
- Mfr. Part No.:
- 0 504 80
- Manufacturer:
- Legrand
Price 1 Box of 5**
€461.30
(exc. VAT)
€567.40
(inc. VAT)
Temporarily out of stock - back order for despatch 10-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €461.30 | €92.26 |
**price indicative
- RS Stock No.:
- 266-3482
- Mfr. Part No.:
- 0 504 80
- Manufacturer:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Legrand IP44 2P + E Socket Socket 200 → 250 V
- Legrand Rated At 16A, 50 V No
- Legrand Rated At 16A, 250 V No
- Legrand IP44 Blue Cable Mount 2P + E Industrial Power Socket 200 → 250 V
- Legrand 2P + E Socket Socket 200 → 250 V
- Legrand Rated At 16A, 250 V No
- Legrand Rated At 16A, 250 V No
- Legrand IP40 Black 2P+E Industrial Power Connector Adapter 230 V