Legrand, Soliroc IP20 Brushed Chrome Standard 2P+E Socket Socket, Rated At 16A, 250 V No
- RS Stock No.:
- 266-1192
- Mfr. Part No.:
- 0 778 32
- Manufacturer:
- Legrand
Subtotal (1 unit)**
€60.50
(exc. VAT)
€74.42
(inc. VAT)
Temporarily out of stock - back order for despatch 25-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €60.50 |
**price indicative
Related links
- Legrand Soliroc Grey 1 Gang Plug Socket Type E - French, Outdoor Use
- Legrand Rated At 16A, 250 V No
- Legrand Rated At 16A, 250 V No
- Legrand Rated At 16A, 250 V No
- Legrand 2P + E Socket Socket 200 → 250 V
- Legrand IP44 Black 2P+E Socket Socket, Rated At 16A No
- Legrand IP44 2P + E Socket Socket 200 → 250 V
- Schneider Electric Rated At 15A, 250 V