NAC3FX IP20 Black Cable 2 + PE Industrial Power Socket, Rated At 16A, 250 VAC
- RS Stock No.:
- 284-3417
- Distrelec Article No.:
- 304-06-710
- Mfr. Part No.:
- NAC3FXXA-W-S-D
- Manufacturer:
- Neutrik
Bulk discount available
Price Each
€7.54
(exc. VAT)
€9.27
(inc. VAT)
52 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €7.54 |
10 - 49 | €7.20 |
50 + | €6.92 |
- RS Stock No.:
- 284-3417
- Distrelec Article No.:
- 304-06-710
- Mfr. Part No.:
- NAC3FXXA-W-S-D
- Manufacturer:
- Neutrik
Related links
- NAC3FX IP20 Black Rated At 16A, 250 VAC
- NAC3FX IP20 Black Cable 2 + PE Industrial Power Socket 250 V ac
- NAC3FX IP20 Black Cable 2 + PE Industrial Power Socket 250 V ac
- NAC3FXX IP20 Black Cable 2 + PE Industrial Power Socket 127 VAC
- Neutrik Rated At 16A, 250 V ac
- RS PRO Grey 2 + PE Industrial Power Plug 250 V
- RS PRO Blue 2 + PE Industrial Power Plug 250 V
- NAC3MPX IP65 Black Panel Mount 2 + PE Industrial Power Socket 250 V ac