NAC3FX IP20 Black Cable 2 + PE Industrial Power Socket, Rated At 20A, 250 V ac
- RS Stock No.:
- 284-3423
- Distrelec Article No.:
- 304-06-713
- Mfr. Part No.:
- NAC3FXXB-W-S
- Manufacturer:
- Neutrik
Bulk discount available
Price Each
€7.69
(exc. VAT)
€9.46
(inc. VAT)
36 Within 2 working day(s) (EU stock)*
29 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €7.69 |
10 - 49 | €7.35 |
50 + | €7.07 |
- RS Stock No.:
- 284-3423
- Distrelec Article No.:
- 304-06-713
- Mfr. Part No.:
- NAC3FXXB-W-S
- Manufacturer:
- Neutrik
Related links
- NAC3FX IP20 Black Cable 2 + PE Industrial Power Socket 250 V ac
- NAC3FX IP20 Black Cable 2 + PE Industrial Power Socket 250 V ac
- NAC3FX IP20 Black Cable 2 + PE Industrial Power Socket 250 VAC
- NAC3FXX IP20 Black Cable 2 + PE Industrial Power Socket 127 VAC
- NAC3FX IP20 Black Rated At 16A, 250 VAC
- Neutrik Rated At 16A, 250 V ac
- Neutrik Rated At 16A, 250 V ac
- RS PRO Grey 2 + PE Industrial Power Plug 250 V