Neutrik, NAC3FXX IP20 Black Cable 2 + PE Industrial Power Socket, Rated At 20A, 127 VAC
- RS Stock No.:
- 284-3421
- Distrelec Article No.:
- 304-06-712
- Mfr. Part No.:
- NAC3FXXB-W-L-D
- Manufacturer:
- Neutrik
Bulk discount available
Price Each**
€7.79
(exc. VAT)
€9.58
(inc. VAT)
87 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €7.79 |
10 - 49 | €7.43 |
50 + | €7.15 |
**price indicative
- RS Stock No.:
- 284-3421
- Distrelec Article No.:
- 304-06-712
- Mfr. Part No.:
- NAC3FXXB-W-L-D
- Manufacturer:
- Neutrik
Related links
- NAC3FXX IP20 Black Cable 2 + PE Industrial Power Socket 127 VAC
- NAC3FX IP20 Black Cable 2 + PE Industrial Power Socket 250 V ac
- NAC3FX IP20 Black Rated At 16A, 250 VAC
- NAC3FX IP20 Black Cable 2 + PE Industrial Power Socket 250 V ac
- NAC3FX IP20 Black Cable 2 + PE Industrial Power Socket 250 VAC
- Neutrik Rated At 16A, 250 V ac
- Neutrik Rated At 16A, 250 V ac
- RS PRO Grey 2 + PE Industrial Power Plug 250 V