Neutrik, NL8MPRXX Black Panel Mount Industrial Power Socket, Rated At 30A, 250 V ac
- RS Stock No.:
- 284-3479
- Distrelec Article No.:
- 302-38-318
- Mfr. Part No.:
- NL8MPRXX
- Manufacturer:
- Neutrik
Bulk discount available
Subtotal (1 unit)**
€10.18
(exc. VAT)
€12.52
(inc. VAT)
45 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €10.18 |
5 - 9 | €9.71 |
10 - 19 | €9.35 |
20 + | €9.08 |
**price indicative
- RS Stock No.:
- 284-3479
- Distrelec Article No.:
- 302-38-318
- Mfr. Part No.:
- NL8MPRXX
- Manufacturer:
- Neutrik
Related links
- Neutrik Rated At 30A, 250 V ac
- Neutrik Rated At 30A, 250 V ac
- Neutrik Rated At 16A, 250 V ac
- Neutrik Rated At 16A, 250 V ac
- Bals IP54 Black Panel Mount 2P + E Industrial Power Socket 250 V
- Legrand IP54 Black Panel Mount 2P + E Industrial Power Socket 250 V
- ITT Cannon Rated At 400A, 1.0 kV
- Neutrik Black Panel Mount 2+PE Mains Plug Plug 250 V