Neutrik, NLT8FXX IP50 Black Solder Mount Industrial Power Socket, Rated At 30A, 250 V ac
- RS Stock No.:
- 284-3481
- Distrelec Article No.:
- 302-38-330
- Mfr. Part No.:
- NLT8FXX-BAG
- Manufacturer:
- Neutrik
Bulk discount available
Price Each**
€27.10
(exc. VAT)
€33.33
(inc. VAT)
17 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €27.10 |
5 - 9 | €25.88 |
10 - 19 | €24.90 |
20 + | €24.14 |
**price indicative
- RS Stock No.:
- 284-3481
- Distrelec Article No.:
- 302-38-330
- Mfr. Part No.:
- NLT8FXX-BAG
- Manufacturer:
- Neutrik
Related links
- NLT8MX IP50 Black Tab Industrial Power Socket 250 V ac
- NAC3FPX IP65 Black Solder Mount 2 + PE Industrial Power Socket 250 V ac
- NL8MPRXX Black Panel Mount Industrial Power Socket 250 V ac
- Hirschmann Rated At 16A, 250 V
- Hirschmann Rated At 16A, 250 V
- Hirschmann Rated At 10A 400 V
- RS PRO 30A 250 V ac Stud 2 Phase
- Hirschmann Rated At 10A 400 V