- RS Stock No.:
- 498-3606
- Mfr. Part No.:
- PKX16M423
- Manufacturer:
- Schneider Electric
30 Within 2 working day(s) (EU stock)
53 Within 2 working day(s) (EU stock)
Added
Price Each
€15.25
(exc. VAT)
€18.76
(inc. VAT)
Units | Per unit |
1 - 9 | €15.25 |
10 + | €14.47 |
- RS Stock No.:
- 498-3606
- Mfr. Part No.:
- PKX16M423
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Schneider Electric Industrial Power Connector, Straight Male Plug, Quick Connect Termination - PratiKa Series - PKX16M423
Crank up productivity with the help of this industrial power connector from Schneider Electric. The durable male plug achieves a reliable power connection, even in demanding environments, so you can concentrate on the task at hand. Don't worry about getting tangled up in complex fixings, as the Quick Connect system means there's no need to strip wires or use any screws. This handy connector is just what you're after for either mobile or fixed electrical installations and you can use it both indoors and outdoors.
Self-extinguishing polymer housing, so won't catch alight in the event of a fire
IP44-rated enclosure protects against low-pressure water sprays and anything larger than 1mm
Resists abnormal heat up to +850°C, making it compatible with extreme settings
Durable brass contacts that withstand wear and corrosion for longevity
Ergonomic and space-saving design, with compact dimensions of 129 (H) x 59 (W) x 59mm (D)
IP44-rated enclosure protects against low-pressure water sprays and anything larger than 1mm
Resists abnormal heat up to +850°C, making it compatible with extreme settings
Durable brass contacts that withstand wear and corrosion for longevity
Ergonomic and space-saving design, with compact dimensions of 129 (H) x 59 (W) x 59mm (D)
Applications
Construction sites
Heavy industry
Agricultural equipment
Workshops
Heavy industry
Agricultural equipment
Workshops
What's the voltage rating of this connector?
This connector has an operational voltage range between 200 and 250V AC. Its current rating is 16A for easy compatibility with commonly used devices.
Schneider range
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Quick Connect |
IP Rating | IP44 |
Series | PratiKa |
Cable CSA | 1 → 2.5mm² |
Colour | Blue |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +40°C |
Low Voltage | No |
- RS Stock No.:
- 498-3606
- Mfr. Part No.:
- PKX16M423
- Manufacturer:
- Schneider Electric