Schneider Electric, PratiKa IP44 Blue Cable Mount 2P+E Industrial Power Socket, Rated At 16A, 230 V
- RS Stock No.:
- 498-3729
- Mfr. Part No.:
- PKY16M423
- Manufacturer:
- Schneider Electric
View this category
13 Within 2 working day(s) (EU stock)
47 Within 2 working day(s) (EU stock)
Price Each
€15.12
(exc. VAT)
€18.60
(inc. VAT)
units | Per unit |
1 - 9 | €15.12 |
10 + | €14.68 |
- RS Stock No.:
- 498-3729
- Mfr. Part No.:
- PKY16M423
- Manufacturer:
- Schneider Electric
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
PK PratiKa series female straight mobile sockets
Female straight cable socket suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.
Standards
NF EN 60309-1 and 2, IEC 309-1 and 2
Schneider range
Specifications
Attribute | Value |
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P+E |
Voltage Rating | 230 V |
Mounting Type | Cable Mount |
IP Rating | IP44 |
Colour | Blue |
Gender | Female |
Body Orientation | Straight |
Series | PratiKa |