- RS Stock No.:
- 498-3656
- Mfr. Part No.:
- PKX16M734
- Manufacturer:
- Schneider Electric
2 In stock for delivery within 2 working days
Added
Price Each
€37.02
(exc. VAT)
€45.53
(inc. VAT)
Units | Per unit |
1 - 9 | €37.02 |
10 + | €35.17 |
- RS Stock No.:
- 498-3656
- Mfr. Part No.:
- PKX16M734
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
PK PratiKa series of male straight sealed plugs
Male straight and sealed mobile plug for cables, suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.
Standards
NF EN 60309-1 and 2
IEC 309-1 and 2
IEC 309-1 and 2
Schneider range
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Quick Connect |
Series | PratiKa |
IP Rating | IP67 |
Colour | Red |
Cable CSA | 1 → 2.5mm² |
- RS Stock No.:
- 498-3656
- Mfr. Part No.:
- PKX16M734
- Manufacturer:
- Schneider Electric