Amphenol Industrial, Tough & Safe IP44 Red Panel Mount 3P + N + E Right Angle Industrial Power Plug, Rated At 64A, 415 V
- RS Stock No.:
- 830-5435
- Mfr. Part No.:
- 2CMA167566R1000 463BS6
- Manufacturer:
- Amphenol Industrial
1 In stock for delivery within 2 working days
Added
Price Each
€221.94
(exc. VAT)
€272.99
(inc. VAT)
Units | Per unit |
1 - 4 | €221.94 |
5 - 9 | €210.84 |
10 - 24 | €199.74 |
25 - 49 | €188.65 |
50 + | €177.55 |
- RS Stock No.:
- 830-5435
- Mfr. Part No.:
- 2CMA167566R1000 463BS6
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
ABB Tough and Safe Surface Inlets, IP44
ABB Tough and Safe range of surface inlet connectors available in 2P+E and 3P+E and 3P+E+N versions with a 63A rating. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating. Flexible membrane and M32 cable entry with rear knock outs. Ideal for industrial applications, harbours, mines, food and beverage.
IP44 splash-proof
Stainless steel external screws
Stainless steel external screws
Standards
IEC 60 309-1,-2
ABB Tough and Safe Industrial Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 64A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Panel Mount |
Gender | Male |
Body Orientation | Right Angle |
Termination Method | Screw |
IP Rating | IP44 |
Series | Tough & Safe |
Cable CSA | 6 → 25mm² |
Colour | Red |
Maximum Operating Temperature | +140°C |
Minimum Operating Temperature | 60°C |