Amphenol Industrial, Tough & Safe IP67 Red Panel Mount 3P + N + E Industrial Power Plug, Rated At 64A, 415 V
- RS Stock No.:
- 830-5476
- Mfr. Part No.:
- 2CMA167362R1000 463BS6W
- Manufacturer:
- Amphenol Industrial
2 In stock for delivery within 2 working days
Added
Price Each
€105.48
(exc. VAT)
€129.74
(inc. VAT)
Units | Per unit |
1 - 4 | €105.48 |
5 - 9 | €100.21 |
10 - 24 | €94.94 |
25 - 49 | €89.65 |
50 + | €84.38 |
- RS Stock No.:
- 830-5476
- Mfr. Part No.:
- 2CMA167362R1000 463BS6W
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
ABB Tough and Safe Surface Inlets, IP67
ABB Tough and Safe range of surface inlet connectors available in 2P+E and 3P+E and 3P+E+N versions with a 16A, 32A, 63A and 125A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, waterproof IP67 rating, 25mm cable entry (16A, 32A), 32mm entry for 63A and 50mm cable entry for 125A. Ideal for industrial applications, harbours, mines, food and beverage.
IP67 waterproof rating
PBT Plastic housing
Compact design
PBT Plastic housing
Compact design
Standards
IEC 60 309-1,-2
ABB Tough and Safe Industrial Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 64A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Panel Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
Series | Tough & Safe |
IP Rating | IP67 |
Cable CSA | 6 → 25mm² |
Colour | Red |
Minimum Operating Temperature | 60°C |
Maximum Operating Temperature | +140°C |