Chauvin Arnoux CA 1860 Infrared Thermometer, -35 °C, -31°F Min, ±1.8 %, ±1.8 °C Accuracy, °C and °F Measurements With
- RS Stock No.:
- 193-0375
- Mfr. Part No.:
- P01651815
- Manufacturer:
- Chauvin Arnoux
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€281.00
(exc. VAT)
€345.63
(inc. VAT)
Units | Per unit |
1 + | €281.00 |
- RS Stock No.:
- 193-0375
- Mfr. Part No.:
- P01651815
- Manufacturer:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Product Details
All the functions are accessible with just one hand. Thanks to the laser sight and its flexible use, users can point at the centre of any target without any possibility of error. The results are then displayed on the backlit LCD screen.
Compact and rugged due to its 3-metre fall resistance
Excellent metrological performance
Wide dynamic range for measurement:-35 °C to +450 °C
Configurable high and low alarms
Excellent metrological performance
Wide dynamic range for measurement:-35 °C to +450 °C
Configurable high and low alarms
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +450 °C, +842°F |
Temperature Scale | Centigrade, Fahrenheit |
Suitable for Body Measurement | No |
Calibrated | RSCAL |
Absolute Minimum Temperature Measurement | -35 °C, -31°F |
Distance to Spot Ratio | 10:1 |
Best Accuracy | ±1.8 %, ±1.8 °C |
Emissivity | 0.95 |
Model Number p | CA 1860 |
Resolution | 0.1 °C, 0.1 °F |
Response Time | 250 ms |
Length | 189mm |
Width | 118mm |
Height | 55mm |
Dimensions | 189 x 118 x 55mm |
Weight | 292g |
- RS Stock No.:
- 193-0375
- Mfr. Part No.:
- P01651815
- Manufacturer:
- Chauvin Arnoux