Amprobe IR-710 Infrared Thermometer, +380°C Max, °C and °F Measurements With RS Calibration
- RS Stock No.:
- 794-4994
- Mfr. Part No.:
- IR-710-EUR
- Manufacturer:
- Amprobe

View all Infrared Thermometers
87 In stock, please allow up to 5 working days for delivery
Price Each
€196.00
(exc. VAT)
€241.08
(inc. VAT)
units | Per unit |
1 + | €196.00 |
- RS Stock No.:
- 794-4994
- Mfr. Part No.:
- IR-710-EUR
- Manufacturer:
- Amprobe
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Amprobe IR-710 Infrared Thermometer
Specifically designed for HVAC/R, industrial maintenance, fire prevention, electrical and quality control, Amprobe's IR-700 series are high performance diagnostic tools.
With extremely reliable, accurate and precise measurements, the IR-710 has a distance-to-spot ratio of 10:1. This single point laser thermometer for accurate targeting also features a dual LCD display and back-light.
With extremely reliable, accurate and precise measurements, the IR-710 has a distance-to-spot ratio of 10:1. This single point laser thermometer for accurate targeting also features a dual LCD display and back-light.
Features and Benefits:
-18 °C to 380 °C temperature range
Rapid response time 500ms
Laser pointer
Auto display hold, MAX/MIN memory
0.95 emissivity
Rapid response time 500ms
Laser pointer
Auto display hold, MAX/MIN memory
0.95 emissivity
FAQ's
Are infrared thermometers dangerous?
Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Supplied with
Battery and instruction manual
Specifications
Attribute | Value |
Absolute Maximum Temperature Measurement | +380°C |
Temperature Scale | Centigrade, Fahrenheit |
Calibrated | RSCAL |
Best Accuracy | ±2 % |
Distance to Spot Ratio | 10:1 |
Emissivity | 0.95 |
Model Number p | IR-710 |
Resolution | 0.1 °C |
Response Time | 500 ms |
Length | 108mm |
Width | 40mm |
Height | 153mm |
Weight | 180g |